Filter Your Search
1 - 1 of 1 results
|
R5F1036AASM#55
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 16384 | 1536 | RL78 | 20 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.7 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 20 | PTSP0020JI | compliant | 2020-07-31 | Renesas Electronics |