Parametric results for: R5F104EHANA#20 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f104ehana20
Select parts from the table below to compare.
Compare
Compare
R5F104EHANA#20
Renesas Electronics Corporation
Check for Price Yes Yes Active 16 32 MHz 196608 20480 RL78 20 MHz 36 9 YES 3 V MICROCONTROLLER CMOS OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz NO YES NO FIXED POINT YES NO YES 12 3 8 8 YES FLASH 10.2 mA 5.5 V 3 V S-PQCC-N40 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 6 mm 6 mm RENESAS ELECTRONICS CORP HWQFN HWQFN-40 40 PWQN0040KD compliant Renesas Electronics