Filter Your Search
1 - 1 of 1 results
|
R5F104LJGFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 58 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 10.9 mA | 5.5 V | 3 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics |