Filter Your Search
1 - 1 of 1 results
|
R5F104PFAFA#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 32 MHz | 98304 | 12288 | RL78 | 20 MHz | 92 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 4 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 3 V | R-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-100 | 100 | PLQP0100JC | unknown | Renesas Electronics |