Filter Your Search
1 - 1 of 1 results
|
R5F1051AASP#30
Renesas Electronics Corporation
|
$1.1971 | Yes | Yes | Active | 16 | 24 MHz | 16384 | 1536 | RL78 | 20 MHz | 7 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | FLASH | 6.9 mA | 5.5 V | 2.7 V | R-PDSO-G10 | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | , | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics |