Filter Your Search
1 - 1 of 1 results
|
R5F1054AANA#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 | 24 MHz | 16384 | 1536 | RL78 | 20 MHz | 13 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | NO | FLASH | 6.9 mA | 5.5 V | 2.7 V | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | HWQFN | 16 | PWQN0016KD | unknown | Renesas Electronics |