Filter Your Search
1 - 1 of 1 results
|
R5F1054AASP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 24 MHz | 16384 | 1536 | RL78 | 20 MHz | 13 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | 8 | YES | FLASH | 7.3 mA | 5.5 V | 2.7 V | R-PDSO-G16 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | SSOP | , | 16 | PRSP0016JC | compliant | 8542.31.00.01 | Renesas Electronics |