Filter Your Search
1 - 1 of 1 results
|
R5F10DPLJFB#H2G
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 524288 | 24576 | RL78 | 32 MHz | 84 | 25 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 6 | 6 | 8 | 8 | YES | FLASH | 22 mA | 5.5 V | 3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | , | 100 | PLQP0100KE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |