Filter Your Search
1 - 1 of 1 results
|
R5F10E8EGLA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 32 MHz | 19 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES WITH 1.6V MIN @ 4MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 6 | 2 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | S-PLGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | LGA | LGA25,5X5,20 | SQUARE | GRID ARRAY | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | WFLGA | LGA, | 25 | PWLG0025KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |