Filter Your Search
1 - 1 of 1 results
|
R5F10PGGCLFB#15
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 131072 | 10240 | RL78 | 20 MHz | 44 | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 10 | 2 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 2.7 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KF | compliant | 3A991 | Renesas Electronics |