Filter Your Search
1 - 1 of 1 results
|
R5F10RLAAFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 16384 | 1024 | RL78 | 20 MHz | 47 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 8 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics |