Filter Your Search
1 - 1 of 1 results
|
R5F10RLCANB#00
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 32768 | 1536 | RL78 | 20 MHz | 47 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 8 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | S-PQCC-N64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 800 µm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | 64 | PWQN0064LB | compliant | Renesas Electronics |