Filter Your Search
1 - 1 of 1 results
|
R5F11BBCAFP#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 5632 | R5F11 | 20 MHz | 28 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.6V @ 4MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 8.7 mA | 5.5 V | 2.7 V | S-PQFP-G32 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.27SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | 32 | PLQP0032GB | compliant | 8542.31.00.01 | Renesas Electronics |