Filter Your Search
1 - 2 of 2 results
|
R5F21132FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | YES | YES | NO | 5.5 V | 3 V | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
R5F21132FP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 8192 | 512 | R8C | 20 MHz | 24 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATE AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | FLASH | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | Renesas Electronics | QFP | 32 | PLQP0032GB |