Filter Your Search
1 - 3 of 3 results
|
R5F211B3NP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 12288 | 768 | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | S-PQCC-N28 | Not Qualified | 1 | 85 °C | -20 °C | 240 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | 8542.31.00.01 | ||||||
|
R5F211B3NP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 12288 | 768 | R8C | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.7V AT 10MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | 8542.31.00.01 | PWQN0028KA | Renesas Electronics | |||
|
R5F211B3NP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 12288 | 768 | R8C | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.7V AT 10MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, LCC28,.2SQ,20 | 28 | compliant | 8542.31.00.01 | PWQN0028KA | Renesas Electronics |