Filter Your Search
1 - 1 of 1 results
|
R5F21216JFP#U1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 32768 | 2048 | R8C | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.7V AT 10MHZ | NO | NO | YES | 8 | YES | FLASH | 22 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP48,.35SQ,20 | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |