Filter Your Search
1 - 1 of 1 results
|
R5F21254SDXXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16384 | 1024 | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 1 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 52 | compliant | 8542.31.00.01 |