Filter Your Search
1 - 2 of 2 results
![]() |
R5F21254SNLG
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 16384 | 1024 | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | OTHER | S-PBGA-BU64 | Not Qualified | 85 °C | -20 °C | 240 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | unknown | 8542.31.00.01 | ||||||
![]() |
R5F21254SNLG#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 44 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 3.3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | TFLGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | PTLG0064JA | Renesas Electronics |