Filter Your Search
1 - 3 of 3 results
|
R5F21265SNFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G32 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 32 | PLQP0032GB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F21265SNFP#X6
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 28 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G32 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 32 | PLQP0032GB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F21265SNFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 24576 | 1536 | 20 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 260 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | unknown | 8542.31.00.01 |