Filter Your Search
1 - 1 of 1 results
|
R5F212ACSDFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7680 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES IN 2.7V AT 10MHZ AND 2.2V AT 5MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KB | compliant | Renesas Electronics |