Filter Your Search
1 - 3 of 3 results
|
R5F212C7SNFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 49152 | 2560 | R8C | YES | CMOS | FLASH | 20 mA | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||
|
R5F212C7SNFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 49152 | 2560 | 20 MHz | 73 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | 8542.31.00.01 | |||||
|
R5F212C7SNFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 73 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.2V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G80 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | LQFP | LFQFP, | 80 | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |