Filter Your Search
1 - 1 of 1 results
|
R5F212DASDXXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 98304 | 7168 | 20 MHz | 73 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |