Filter Your Search
1 - 1 of 1 results
![]() |
R5F212E2NXXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 8192 | 512 | 20 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10MHZ | YES | NO | YES | 8 | YES | FLASH | 17 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | compliant | 8542.31.00.01 |