Filter Your Search
1 - 3 of 3 results
|
R5F21322CNSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 8192 | 1024 | R8C | 20 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES 1.8 V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | SSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||
|
R5F21322CNSP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 20 MHz | 8192 | 1024 | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.3 V | OTHER | S-PDSO-G20 | Not Qualified | e2 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | PLSP0020JB | Renesas Electronics | |||
|
R5F21322CNSP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 20 MHz | 8192 | 1024 | 20 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.3 V | OTHER | S-PDSO-G20 | Not Qualified | e2 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | SQUARE | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP20,.25 | 20 | compliant | 8542.31.00.01 | PLSP0020JB | Renesas Electronics |