Filter Your Search
1 - 3 of 3 results
|
R5F21348KNFP#X0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G48 | 3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F21348KNFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 65536 | 8192 | R8C | 20 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 48 | compliant | 8542.31.00.01 | |||||||||||
|
R5F21348KNFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 36 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G48 | 3 | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |