Filter Your Search
1 - 5 of 5 results
|
R5F21355MNFP#X4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G52 | 3 | 85 °C | -20 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F21355MNFP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | LQFP | 52 | PLQP0052JA | compliant | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
R5F21355MNFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQFP-G52 | 3 | 85 °C | -20 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F21355MNFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | LQFP | 52 | PLQP0052JA | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
R5F21355MNFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 24576 | 2048 | R8C | 20 MHz | 47 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3 V | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -20 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |