Filter Your Search
1 - 5 of 5 results
|
R5F21356CNFP#X6
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2560 | R8C | YES | MICROCONTROLLER | CMOS | FLASH | 15 mA | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP52,.47SQ | 52 | PLQP0052JA | compliant | Renesas Electronics | |||||||||||||||||
|
R5F21356CNFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2560 | R8C | YES | MICROCONTROLLER | CMOS | FLASH | 15 mA | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | QFP52,.47SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP52,.47SQ | 52 | PLQP0052JA | compliant | Renesas Electronics | |||||||||||||||||
|
R5F21356CNFP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 32768 | 2560 | 20 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI 1.8 VOLT AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G52 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 52 | PLQP0052JA | compliant | Renesas Electronics | 8542.31.00.01 | ||||||
|
R5F21356CNFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 32768 | 2560 | R8C | 20 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI 1.8 VOLT AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G52 | Not Qualified | 85 °C | -20 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 52 | compliant | 8542.31.00.01 | ||||||||||
|
R5F21356CNFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 20 MHz | 48 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | NOT SPECIFIED | NOT SPECIFIED | 52 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 52 | PLQP0052JA | compliant | Renesas Electronics | 8542.31.00.01 |