Filter Your Search
1 - 5 of 5 results
|
R5F21368CNFP#X4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 6144 | R8C | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP64,.47SQ,20 | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F21368CNFP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
R5F21368CNFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 65536 | 6144 | 20 MHz | 60 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
R5F21368CNFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 65536 | 6144 | R8C | 20 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F21368CNFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 59 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | 3 | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics |