Filter Your Search
1 - 3 of 3 results
|
R5F2138ACDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 98304 | 8192 | R8C | 20 MHz | 76 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F2138ACDFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | LQFP | 80 | PLQP0080KB | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
R5F2138ACDFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 98304 | 8192 | R8C | 20 MHz | 76 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 |