Filter Your Search
1 - 3 of 3 results
|
R5F2138CMDFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 131072 | 10240 | R8C | 20 MHz | 75 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 80 | compliant | 8542.31.00.01 | |||||||||||
|
R5F2138CMDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 76 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 80 | unknown | 8542.31.00.01 | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | PLQP0080KB | Renesas Electronics | ||||||||
|
R5F2138CMDFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | MICROCONTROLLER | 3 | LQFP | 80 | unknown | PLQP0080KB | Renesas Electronics |