Filter Your Search
1 - 3 of 3 results
|
R5F213G4MNNP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 16384 | 1536 | R8C | 20 MHz | 19 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | OTHER | S-PQCC-N24 | Not Qualified | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | 4 X 4 MM, 0.50MM PITCH, HWQFN-24 | 24 | compliant | 8542.31.00.01 | |||||||
|
R5F213G4MNNP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 20 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQCC-N24 | 3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 24 | compliant | 8542.31.00.01 | PWQN0024KC | Renesas Electronics | |||||||||
|
R5F213G4MNNP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 20 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 5MHZ | YES | NO | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | S-PQCC-N24 | 3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HWQFN | HVQCCN, | 24 | compliant | 8542.31.00.01 | PWQN0024KC | Renesas Electronics |