Filter Your Search
1 - 3 of 3 results
|
R5F2L36CADFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 131072 | 20 MHz | 52 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||
|
R5F2L36CADFP#U1
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
R5F2L36CADFP#V2
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 64 | compliant | 8542.31.00.01 | PLQP0064KB | Renesas Electronics |