Filter Your Search
1 - 2 of 2 results
|
R5F2L387ADFA#U1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 80 | PLQP0080JA | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
|
R5F2L387ADFA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 49152 | 20 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINI VOLTAGE 1.8V AT 5 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |