Filter Your Search
1 - 2 of 2 results
|
R5F35623DFE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 32 MHz | 98304 | 8192 | M16C | 25 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||
|
R5F35623DFE#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 98304 | 8192 | M16C | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 25 MHZ | NO | YES | YES | 8 | YES | FLASH | 42 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |