Filter Your Search
1 - 1 of 1 results
|
R5F35636KFF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 32 MHz | 131072 | 12288 | M16C/60 | 40 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 42 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KB | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |