Filter Your Search
1 - 2 of 2 results
|
R5F36506NFA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 131072 | 12288 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | PRQP0100JD | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F36506NFA
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 32 MHz | 131072 | 12288 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |