Filter Your Search
1 - 2 of 2 results
![]() |
R5F36CAENFA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 8 | 20 | 16 MHz | 88 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 2.7 V | OTHER | R-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | |||||||||||
![]() |
R5F36CAENFA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 262144 | 20480 | M16C | YES | MICROCONTROLLER | CMOS | FLASH | OTHER | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | PRQP0100JD | Renesas Electronics |