Filter Your Search
1 - 3 of 3 results
|
R5F51113ADLM#UA
Renesas Electronics Corporation
|
$2.5598 | Yes | Yes | Active | 32 | 32 MHz | 65536 | 10240 | 20 MHz | 21 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA | WFLGA-36 | 36 | PWLG0036KA | compliant | Renesas Electronics | ||||||||||||||
|
R5F51113ADLM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 20 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XBGA-N36 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | WFLGA-36 | compliant | Renesas Electronics | 8542.31.00.01 | ||||||||
|
R5F51113ADLM#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 21 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XBGA-N36 | 85 °C | -40 °C | 36 | UNSPECIFIED | VFLGA | LGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFLGA, LGA36,6X6,20 | compliant | 8542.31.00.01 |