Filter Your Search
1 - 1 of 1 results
|
R5F51113AGFL#3A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 32 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-48 | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |