Filter Your Search
1 - 10 of 34 results
|
R5F51114ADFL#3A
Renesas Electronics Corporation
|
$2.4789 | Yes | Yes | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 32 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-48 | 48 | PLQP0048KB | compliant | Renesas Electronics | ||||||
|
R5F51114AGFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 98304 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
R5F51114ADLF#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 98304 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 64 | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | TFLGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
R5F51114AGFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 98304 | 20 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 48 | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
R5F51114AGNE
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 30 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-XQCC-N48 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | ||||||||||||
|
R5F51114ADNE#2A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F51114AGFL#3A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 32 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 48 | PLQP0048KB | compliant | Renesas Electronics | 8542.31.00.01 | |||||
|
R5F51114AGFL
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 30 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||
|
R5F51114ADFM#5A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 98304 | 16384 | RX | 20 MHz | 46 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||
|
R5F51114ADFK#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 98304 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 3 | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064GA | compliant | Renesas Electronics | 8542.31.00.01 |