Filter Your Search
1 - 5 of 5 results
|
R5F51115ADFM#3A
Renesas Electronics Corporation
|
$2.4373 | Yes | Yes | Active | 32 | 32 MHz | 131072 | 16384 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-64 | 64 | PLQP0064KB | compliant | Renesas Electronics | |||||||||||||||
|
R5F51115ADFM#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | RX | 20 MHz | 46 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | ||||||||||
|
R5F51115ADFM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 131072 | 16384 | RX | 20 MHz | 46 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | |||||||||||
|
R5F51115ADFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 131072 | 32 MHz | 46 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 3 | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | Renesas Electronics | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||
|
R5F51115ADFM#5A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 131072 | 16384 | RX | 20 MHz | 46 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 |