Filter Your Search
1 - 2 of 2 results
|
R5F52105ADFK
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 131072 | 20480 | RX | 16 | 24 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.62 V MINIMUM SUPPLY AT 20 MHZ | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
R5F52105ADFK#V0
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 50 MHz | 16 | 24 | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 2.7 V | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 |