Filter Your Search
1 - 2 of 2 results
|
R5F52106ADFM#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 262144 | 32768 | RX210 | 24 | 20 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 6 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | , | unknown | 8542.31.00.01 | |||||||
|
R5F52106ADFM
Renesas Electronics Corporation
|
Check for Price | End Of Life | 32 | 50 MHz | 262144 | 32768 | RX210 | 24 | 20 MHz | 48 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 6 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | Renesas Electronics |