Filter Your Search
1 - 1 of 1 results
|
R5F52108CDLJ#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 524288 | 65536 | RX210 | 16 | 24 | 20 MHz | 84 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | S-PBGA-B100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | , | 100 | PTLG0100JA | compliant | 8542.31.00.01 | Renesas Electronics |