Filter Your Search
1 - 4 of 4 results
|
R5F521A6BDFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 50 MHz | 262144 | 32768 | RX | 20 MHz | 65 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 25 MHZ | YES | YES | YES | 8 | YES | FLASH | 59 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||||||
|
R5F521A6BDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 50 MHz | 262144 | 50 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 1.8V AT 25MHZ | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LQFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | PLQP0100KB | 3A991.A.2 | Renesas Electronics | |||||||
|
R5F521A6BDFP#10
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | MICROCONTROLLER | 3 | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LQFP | 100 | PLQP0100KB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
R5F521A6BDFP#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 50 MHz | 262144 | 32768 | RX | 20 MHz | 66 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 59 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | LQFP | 100 | PLQP0100KB | Renesas Electronics |