Filter Your Search
1 - 1 of 1 results
|
R5F52201BDFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 32768 | 4096 | RX220 | 20 MHz | 35 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 4 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |