Filter Your Search
1 - 1 of 1 results
|
R5F52317AGFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 54 MHz | 393216 | 65536 | RXV2 | 20 MHz | 31 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLOATING POINT | YES | NO | YES | 4 | 6 | 7 | 8 | 8 | YES | FLASH | 53.3 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP-48 | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |