Filter Your Search
1 - 2 of 2 results
|
R5F56104WNBG#U0
Renesas Electronics Corporation
|
$9.8075 | Yes | Yes | Not Recommended | 32 | 100 MHz | 786432 | 131072 | RX | 16 | 24 | 25 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F56104WNBG
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 100 MHz | 786432 | 131072 | RX610 | 100 MHz | 140 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | OTHER | S-PBGA-B176 | Not Qualified | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA-176 | 176 | compliant | 8542.31.00.01 | 3A991.A.2 |