Filter Your Search
1 - 3 of 3 results
|
R5F562N7BDBG#U0
Renesas Electronics Corporation
|
$9.4538 | Yes | Yes | Active | 32 | 100 MHz | 393216 | 65536 | 32 | 24 | 14 MHz | 128 | YES | 3 V | MICROCONTROLLER | CMOS | A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA-176 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F562N7BDBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 14 MHz | 123 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | LFBGA, | 176 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F562N7BDBG#00
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LFBGA | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics |