Filter Your Search
1 - 2 of 2 results
![]() |
R5F56308DDFN
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 100 MHz | 524288 | 65536 | RX | 16 MHz | 59 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
![]() |
R5F56308DDFN#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 16 MHz | 59 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | compliant | 8542.31.00.01 | PLQP0080KB | Renesas Electronics |